
FG16X5R1H106KRT06 | |
|---|---|
DigiKey Part Number | 445-173153-1-ND - Cut Tape (CT) 445-173153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X5R1H106KRT06 |
Description | CAP CER 10UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1H106KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7R1H106KRT06 | TDK | 3.685 | 445-173117-1-ND | 1,23000 € | Similar |
| FG11X7S1H106KRT06 | TDK | 8.685 | 445-180817-1-ND | 1,04000 € | Similar |
| FG16X5R1H106KRT00 | TDK | 556 | 445-FG16X5R1H106KRT00-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,55210 € | 55,21 € |
| 500 | 0,46900 € | 234,50 € |
| 1.000 | 0,44329 € | 443,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41007 € | 820,14 € |
| 4.000 | 0,39315 € | 1.572,60 € |
| 6.000 | 0,38467 € | 2.308,02 € |
| 10.000 | 0,37527 € | 3.752,70 € |
| 14.000 | 0,36977 € | 5.176,78 € |
| 20.000 | 0,36448 € | 7.289,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

