
FG16C0G2A104JRT06 | |
|---|---|
DigiKey Part Number | 445-174866-1-ND - Cut Tape (CT) 445-174866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16C0G2A104JRT06 |
Description | CAP CER 0.10UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G2A104JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,51100 € | 51,10 € |
| 500 | 0,43266 € | 216,33 € |
| 1.000 | 0,40842 € | 408,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37737 € | 754,74 € |
| 4.000 | 0,36141 € | 1.445,64 € |
| 6.000 | 0,35341 € | 2.120,46 € |
| 10.000 | 0,34454 € | 3.445,40 € |
| 14.000 | 0,33936 € | 4.751,04 € |
| 20.000 | 0,33438 € | 6.687,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

