Parametric Equivalent

FG14X7S2A684KRT06 | |
|---|---|
DigiKey Part Number | FG14X7S2A684KRT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A684KRT06 |
Description | CAP CER 0.68UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A684KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7S2A684KRU06 | TDK | 0 | FA14X7S2A684KRU06-ND | 0,21336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16868 € | 337,36 € |
| Unit Price without VAT: | 0,16868 € |
|---|---|
| Unit Price with VAT: | 0,20073 € |


