Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG14X7S2A474KRT00 | |
|---|---|
DigiKey Part Number | FG14X7S2A474KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A474KRT00 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A474KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7S2A474KR020 | TDK | 376 | 445-8319-ND | 0,43000 € | Direct |
| FG16X7R2A474KNT00 | TDK | 0 | FG16X7R2A474KNT00-ND | 0,18010 € | Similar |
| FK11X7R2A474KN020 | TDK | 0 | 445-8270-ND | 0,19014 € | Similar |
| FK16X7R2A474KN020 | TDK | 146 | 445-8367-ND | 0,47000 € | Similar |
| FA14X7S2A474KRU06 | TDK | 2.991 | 445-180414-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16714 € | 83,57 € |
| Unit Price without VAT: | 0,16714 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |






