
FG14X7S2A105KRT06 | |
|---|---|
DigiKey Part Number | 445-173142-1-ND - Cut Tape (CT) 445-173142-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A105KRT06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A105KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27330 € | 27,33 € |
| 500 | 0,22472 € | 112,36 € |
| 1.000 | 0,20971 € | 209,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19172 € | 383,44 € |
| 4.000 | 0,18184 € | 727,36 € |
| 6.000 | 0,17689 € | 1.061,34 € |
| 10.000 | 0,17141 € | 1.714,10 € |
| 14.000 | 0,16820 € | 2.354,80 € |
| 20.000 | 0,16512 € | 3.302,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

