Similar

FG14X7R2A683KNT06 | |
|---|---|
DigiKey Part Number | FG14X7R2A683KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R2A683KNT06 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R2A683KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11C0G2A683JNT06 | TDK | 1.207 | 445-173111-1-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08311 € | 166,22 € |
| Unit Price without VAT: | 0,08311 € |
|---|---|
| Unit Price with VAT: | 0,09890 € |


