FG14X7R2A104KNT00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 166
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,09924 €
Datasheet

Similar


TDK
In Stock: 707
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.485
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 10.513
Unit Price: 0,33000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14X7R2A104KNT00

DigiKey Part Number
445-FG14X7R2A104KNT00-ND
Manufacturer
Manufacturer Product Number
FG14X7R2A104KNT00
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14X7R2A104KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK14X7R2A104KN020TDK166445-FK14X7R2A104KN020-ND0,36000 €Direct
FG18X7S2A104KRT00TDK0FG18X7S2A104KRT00-ND0,09924 €Similar
FK16X7R2A104KN020TDK707445-FK16X7R2A104KN020-ND0,36000 €Similar
FK18X7S2A104KR020TDK500445-FK18X7S2A104KR020-ND0,33000 €Similar
FA14X7R2A104KNU06TDK3.485445-180410-1-ND0,39000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19100 €1,91 €
500,14080 €7,04 €
1000,12530 €12,53 €
5000,09924 €49,62 €
1.0000,09120 €91,20 €
2.5000,08274 €206,85 €
5.0000,07764 €388,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €