Direct
Similar
Similar
Parametric Equivalent

FG14X7R1H154KNT00 | |
|---|---|
DigiKey Part Number | FG14X7R1H154KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H154KNT00 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H154KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7R1H154KN020 | TDK | 5 | 445-5310-ND | 0,29000 € | Direct |
| FG16X7R2A154KNT00 | TDK | 0 | FG16X7R2A154KNT00-ND | 0,13972 € | Similar |
| FK16X7R2A154KN020 | TDK | 176 | 445-8362-ND | 0,38000 € | Similar |
| FA14X7R1H154KNU06 | TDK | 0 | 445-174240-1-ND | 0,07480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06906 € | 34,53 € |
| Unit Price without VAT: | 0,06906 € |
|---|---|
| Unit Price with VAT: | 0,08218 € |





