Similar
Similar
Similar
Similar
Parametric Equivalent

FG14X7R1E335KRT00 | |
|---|---|
DigiKey Part Number | FG14X7R1E335KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R1E335KRT00 |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1E335KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7S2A335KRT00 | TDK | 0 | FG16X7S2A335KRT00-ND | 0,30466 € | Similar |
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | 0,74000 € | Similar |
| FK11X7S2A335KR020 | TDK | 500 | 445-8274-ND | 0,91000 € | Similar |
| FK16X7R1E335KR020 | TDK | 216 | 445-8353-ND | 0,43000 € | Similar |
| FA14X7R1E335KRU06 | TDK | 0 | FA14X7R1E335KRU06-ND | 0,13833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12744 € | 63,72 € |
| Unit Price without VAT: | 0,12744 € |
|---|---|
| Unit Price with VAT: | 0,15165 € |




