
FG11X7R2A225KRT06 | |
|---|---|
DigiKey Part Number | 445-173118-1-ND - Cut Tape (CT) 445-173118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R2A225KRT06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R2A225KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,40100 € | 40,10 € |
| 500 | 0,33584 € | 167,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29687 € | 445,31 € |
| 3.000 | 0,28249 € | 847,47 € |
| 4.500 | 0,27528 € | 1.238,76 € |
| 7.500 | 0,26730 € | 2.004,75 € |
| 10.500 | 0,26263 € | 2.757,61 € |
| 15.000 | 0,25814 € | 3.872,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

