Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG11X7R2A225KRT00 | |
|---|---|
DigiKey Part Number | FG11X7R2A225KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7R2A225KRT00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R2A225KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R2A225KR020 | TDK | 322 | 445-8268-ND | 0,90000 € | Direct |
| FG16X7S2A225KRT00 | TDK | 0 | FG16X7S2A225KRT00-ND | 0,27818 € | Similar |
| FK16X7S2A225KR020 | TDK | 1.160 | 445-8371-ND | 0,83000 € | Similar |
| FA11X7R2A225KRU06 | TDK | 5.070 | 445-180385-1-ND | 1,07000 € | Parametric Equivalent |
| FG11X7R2A225KRT06 | TDK | 1.936 | 445-173118-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32626 € | 163,13 € |
| Unit Price without VAT: | 0,32626 € |
|---|---|
| Unit Price with VAT: | 0,38825 € |





