
FG11X7R1C156MRT00 | |
|---|---|
DigiKey Part Number | 445-181219-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7R1C156MRT00 |
Description | CAP CER 15UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1C156MRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30640 € | 30,64 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,23745 € | 237,45 € |
| 2.500 | 0,22028 € | 550,70 € |
| 5.000 | 0,20993 € | 1.049,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

