250 pF ±10% 25000V (25kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-33S

DigiKey Part Number
445-173108-ND
Manufacturer
Manufacturer Product Number
FD-33S
Description
CAP CER 250PF 25KV Y5P DISK
Customer Reference
Detailed Description
250 pF ±10% 25000V (25kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.339" Dia x 1.535" L (34.00mm x 39.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,74000 €28,74 €
Manufacturers Standard Package
Unit Price without VAT:28,74000 €
Unit Price with VAT:34,20060 €