250 pF ±10% 20000V (20kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-22S

DigiKey Part Number
445-173107-ND
Manufacturer
Manufacturer Product Number
FD-22S
Description
CAP CER 250PF 20KV Y5P DISK
Customer Reference
Detailed Description
250 pF ±10% 20000V (20kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.181" Dia x 1.299" L (30.00mm x 33.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,37000 €37,37 €
Manufacturers Standard Package
Unit Price without VAT:37,37000 €
Unit Price with VAT:44,47030 €