250 pF ±10% 20000V (20kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-22A

DigiKey Part Number
445-173106-ND
Manufacturer
Manufacturer Product Number
FD-22A
Description
CAP CER 250PF 20KV Y5P DISK
Customer Reference
Detailed Description
250 pF ±10% 20000V (20kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±10%
Size / Dimension
1.181" Dia x 1.299" L (30.00mm x 33.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,38000 €28,38 €
Manufacturers Standard Package
Unit Price without VAT:28,38000 €
Unit Price with VAT:33,77220 €