FCR4.19MC5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 738
Unit Price: 0,18000 €
Datasheet
4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
FCR MC5 Series

FCR4.19MC5

DigiKey Part Number
445-1639-ND
Manufacturer
Manufacturer Product Number
FCR4.19MC5
Description
CERAMIC RES 4.1900MHZ 30PF T/H
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
TDK
Capacitance
30 pF
Series
Impedance
20 Ohms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
4.19 MHz
Size / Dimension
0.374" L x 0.197" W (9.50mm x 5.00mm)
Frequency Stability
±0.3%
Height
0.256" (6.50mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS4M19G53-B0Murata Electronics738490-1209-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types