Category | Frequency Tolerance ±0.5% |
Manufacturer TDK | Impedance 100 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.354" L x 0.157" W (9.00mm x 4.00mm) |
Frequency 24 MHz | Height 0.256" (6.50mm) |
Frequency Stability ±0.3% |