16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
FCR16.0M2G

FCR16.0M2GT

DigiKey Part Number
FCR16.0M2GT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR16.0M2GT
Description
CERAMIC RES 16.0000MHZ T/H
Customer Reference
Detailed Description
16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
TDK
Impedance
100 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Type
Ceramic
Size / Dimension
0.354" L x 0.157" W (9.00mm x 4.00mm)
Frequency
16 MHz
Height
0.256" (6.50mm)
Frequency Stability
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types