470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02A471JNU06

DigiKey Part Number
445-180796-1-ND - Cut Tape (CT)
445-180796-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP02A471JNU06
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02A471JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20500 €2,05 €
500,15140 €7,57 €
1000,13490 €13,49 €
5000,10708 €53,54 €
1.0000,09849 €98,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08881 €177,62 €
4.0000,08317 €332,68 €
6.0000,08034 €482,04 €
10.0000,07720 €772,00 €
14.0000,07537 €1.055,18 €
20.0000,07361 €1.472,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €