
FA28NP02A222JNU06 | |
|---|---|
DigiKey Part Number | 445-180791-1-ND - Cut Tape (CT) 445-180791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A222JNU06 |
Description | CAP CER 2200PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A222JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02E222JNU06 | TDK | 7.477 | 445-174981-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,12188 € | 60,94 € |
| 1.000 | 0,11242 € | 112,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10166 € | 203,32 € |
| 4.000 | 0,09544 € | 381,76 € |
| 6.000 | 0,09233 € | 553,98 € |
| 10.000 | 0,08888 € | 888,80 € |
| 14.000 | 0,08686 € | 1.216,04 € |
| 20.000 | 0,08492 € | 1.698,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

