10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A100DNU06

DigiKey Part Number
445-180734-1-ND - Cut Tape (CT)
445-180734-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A100DNU06
Description
CAP CER 10PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A100DNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±0.5pF
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11700 €5,85 €
1000,10360 €10,36 €
5000,08114 €40,57 €
1.0000,07423 €74,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06659 €133,18 €
4.0000,06204 €248,16 €
6.0000,05977 €358,62 €
10.0000,05724 €572,40 €
14.0000,05577 €780,78 €
20.0000,05435 €1.087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €