
FA26NP02A153JNU06 | |
|---|---|
DigiKey Part Number | 445-180680-1-ND - Cut Tape (CT) 445-180680-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02A153JNU06 |
Description | CAP CER 0.015UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02A153JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J153JNU06 | TDK | 1.061 | 445-174946-1-ND | 1,52000 € | Upgrade |
| FA26NP02E153JNU06 | TDK | 1.783 | 445-174971-1-ND | 1,00000 € | Upgrade |
| FA26NP02W153JNU06 | TDK | 1.549 | 445-174977-1-ND | 0,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43060 € | 21,53 € |
| 100 | 0,39260 € | 39,26 € |
| 500 | 0,32848 € | 164,24 € |
| 1.000 | 0,30865 € | 308,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28398 € | 567,96 € |
| 4.000 | 0,27093 € | 1.083,72 € |
| 6.000 | 0,26439 € | 1.586,34 € |
| 10.000 | 0,25714 € | 2.571,40 € |
| 14.000 | 0,25290 € | 3.540,60 € |
| 20.000 | 0,24883 € | 4.976,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

