0.068 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7T2E683KNU06

DigiKey Part Number
FA24X7T2E683KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7T2E683KNU06
Description
CAP CER 0.068UF 250V X7T RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7T2E683KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15236 €304,72 €
Manufacturers Standard Package
Unit Price without VAT:0,15236 €
Unit Price with VAT:0,18131 €