10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP02A103JNU06

DigiKey Part Number
445-180631-1-ND - Cut Tape (CT)
445-180631-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP02A103JNU06
Description
CAP CER 10000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP02A103JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23580 €11,79 €
1000,21210 €21,21 €
5000,17222 €86,11 €
1.0000,15990 €159,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,14548 €290,96 €
4.0000,13738 €549,52 €
6.0000,13332 €799,92 €
10.0000,12883 €1.288,30 €
14.0000,12620 €1.766,80 €
20.0000,12367 €2.473,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €