Similar
Parametric Equivalent

FA22X7R2E334KNU06 | |
|---|---|
DigiKey Part Number | 445-174234-1-ND - Cut Tape (CT) 445-174234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2E334KNU06 |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2E334KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7T2E334KNU06 | TDK | 0 | FA20X7T2E334KNU06-ND | 0,39087 € | Similar |
| FA22X7R2E334KNU00 | TDK | 32 | 445-181130-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56540 € | 28,27 € |
| 100 | 0,51840 € | 51,84 € |
| 500 | 0,43916 € | 219,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40280 € | 402,80 € |
| 2.000 | 0,38321 € | 766,42 € |
| 3.000 | 0,37338 € | 1.120,14 € |
| 5.000 | 0,36250 € | 1.812,50 € |
| 7.000 | 0,35614 € | 2.492,98 € |
| 10.000 | 0,35002 € | 3.500,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



