15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP02A150JNU06

DigiKey Part Number
445-180530-1-ND - Cut Tape (CT)
445-180530-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP02A150JNU06
Description
CAP CER 15PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP02A150JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13720 €6,86 €
1000,12190 €12,19 €
5000,09626 €48,13 €
1.0000,08834 €88,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07950 €159,00 €
4.0000,07430 €297,20 €
6.0000,07169 €430,14 €
10.0000,06881 €688,10 €
14.0000,06712 €939,68 €
20.0000,06550 €1.310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €