1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP02A102JNU06

DigiKey Part Number
445-180529-1-ND - Cut Tape (CT)
445-180529-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP02A102JNU06
Description
CAP CER 1000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP02A102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21400 €2,14 €
500,15880 €7,94 €
1000,14160 €14,16 €
5000,11274 €56,37 €
1.0000,10382 €103,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09373 €187,46 €
4.0000,08788 €351,52 €
6.0000,08494 €509,64 €
10.0000,08169 €816,90 €
14.0000,07980 €1.117,20 €
20.0000,07797 €1.559,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €