Upgrade

FA18NP01H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180513-1-ND - Cut Tape (CT) 445-180513-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H151JNU06 |
Description | CAP CER 150PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H151JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A151JNU06 | TDK | 0 | 445-180531-1-ND | 0,08064 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07894 € | 39,47 € |
| 1.000 | 0,07217 € | 72,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06470 € | 129,40 € |
| 4.000 | 0,06025 € | 241,00 € |
| 6.000 | 0,05802 € | 348,12 € |
| 10.000 | 0,05555 € | 555,50 € |
| 14.000 | 0,05411 € | 757,54 € |
| 20.000 | 0,05273 € | 1.054,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


