
FA18NP01H100DNU06 | |
|---|---|
DigiKey Part Number | 445-180508-1-ND - Cut Tape (CT) 445-180508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H100DNU06 |
Description | CAP CER 10PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H100DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06945 € | 69,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06222 € | 124,44 € |
| 4.000 | 0,05790 € | 231,60 € |
| 6.000 | 0,05573 € | 334,38 € |
| 10.000 | 0,05334 € | 533,40 € |
| 14.000 | 0,05194 € | 727,16 € |
| 20.000 | 0,05059 € | 1.011,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

