


FA18C0G2A103JRU06 | |
|---|---|
DigiKey Part Number | 445-175393-1-ND - Cut Tape (CT) 445-175393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A103JRU06 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A103JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10712 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09675 € | 193,50 € |
| 4.000 | 0,09073 € | 362,92 € |
| 6.000 | 0,08772 € | 526,32 € |
| 10.000 | 0,08439 € | 843,90 € |
| 14.000 | 0,08244 € | 1.154,16 € |
| 20.000 | 0,08056 € | 1.611,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

