
FA16NP02A223JNU06 | |
|---|---|
DigiKey Part Number | 445-180430-1-ND - Cut Tape (CT) 445-180430-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP02A223JNU06 |
Description | CAP CER 0.022UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP02A223JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,38140 € | 38,14 € |
| 1.000 | 0,29983 € | 299,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28398 € | 567,96 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

