Similar
Similar

FA14X7S2A224KRU00 | |
|---|---|
DigiKey Part Number | FA14X7S2A224KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA14X7S2A224KRU00 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7S2A224KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X7R2A224KNU00 | TDK | 0 | FA16X7R2A224KNU00-ND | 0,17482 € | Similar |
| FA16X8R2A224KRU00 | TDK | 0 | FA16X8R2A224KRU00-ND | 0,26290 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15806 € | 79,03 € |
| Unit Price without VAT: | 0,15806 € |
|---|---|
| Unit Price with VAT: | 0,18809 € |



