
FA14X7R1H224KNU06 | |
|---|---|
DigiKey Part Number | 445-180406-1-ND - Cut Tape (CT) 445-180406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H224KNU06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H224KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08320 € | 83,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07480 € | 149,60 € |
| 4.000 | 0,06984 € | 279,36 € |
| 6.000 | 0,06736 € | 404,16 € |
| 10.000 | 0,06461 € | 646,10 € |
| 14.000 | 0,06301 € | 882,14 € |
| 20.000 | 0,06146 € | 1.229,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

