
FA14X7R1H224KNU00 | |
|---|---|
DigiKey Part Number | 445-181087-ND |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H224KNU00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H224KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18X7R1H224KRU00 | TDK | 400 | 445-FA18X7R1H224KRU00-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08083 € | 80,83 € |
| 2.500 | 0,07310 € | 182,75 € |
| 5.000 | 0,06844 € | 342,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

