4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14NP02A472JNU06

DigiKey Part Number
445-180403-1-ND - Cut Tape (CT)
445-180403-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14NP02A472JNU06
Description
CAP CER 4700PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14NP02A472JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
500,19200 €9,60 €
1000,17200 €17,20 €
5000,13834 €69,17 €
1.0000,12794 €127,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11596 €231,92 €
4.0000,10911 €436,44 €
6.0000,10569 €634,14 €
10.0000,10189 €1.018,90 €
14.0000,09967 €1.395,38 €
20.0000,09753 €1.950,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €