
FA11NP02A683JNU06 | |
|---|---|
DigiKey Part Number | 445-180382-1-ND - Cut Tape (CT) 445-180382-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11NP02A683JNU06 |
Description | CAP CER 0.068UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11NP02A683JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84000 € | 8,40 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,61330 € | 61,33 € |
| 500 | 0,52300 € | 261,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46737 € | 701,06 € |
| 3.000 | 0,44745 € | 1.342,35 € |
| 4.500 | 0,43747 € | 1.968,62 € |
| 7.500 | 0,42641 € | 3.198,08 € |
| 10.500 | 0,41994 € | 4.409,37 € |
| 15.000 | 0,41371 € | 6.205,65 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

