0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11NP02A683JNU06

DigiKey Part Number
445-180382-1-ND - Cut Tape (CT)
445-180382-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11NP02A683JNU06
Description
CAP CER 0.068UF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11NP02A683JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,83000 €8,30 €
500,65840 €32,92 €
1000,60560 €60,56 €
5000,51650 €258,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,46156 €692,34 €
3.0000,44189 €1.325,67 €
4.5000,43203 €1.944,14 €
7.5000,42111 €3.158,32 €
10.5000,41472 €4.354,56 €
15.0000,40857 €6.128,55 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €