
ERUC23-2R8K | |
|---|---|
DigiKey Part Number | 495-ERUC23-2R8KTR-ND - Tape & Reel (TR) 495-ERUC23-2R8KCT-ND - Cut Tape (CT) 495-ERUC23-2R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERUC23-2R8K |
Description | SMT FLAT WIRE COUPLED INDUCTOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series 5.4 µH Inductance - Connected in Parallel 1.25mOhm DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERUC23-2R8K Models |
Category | Current Saturation - Series 27.5 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 1.25mOhm |
Series | DC Resistance (DCR) - Series 1.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 5.4 µH | Package / Case Nonstandard, 4 Lead |
Tolerance ±10% | Size / Dimension 1.055" L x 0.543" W (26.80mm x 13.80mm) |
Current Saturation - Parallel 55 A | Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,26000 € | 62,60 € |
| 25 | 5,79200 € | 144,80 € |
| 50 | 5,46140 € | 273,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,50267 € | 675,40 € |
| 300 | 4,31547 € | 1.294,64 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |



