7.2 µH Shielded Wirewound Inductor 50 A 1.2mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERU33M-7R2L

DigiKey Part Number
495-ERU33M-7R2L-ND
Manufacturer
Manufacturer Product Number
ERU33M-7R2L
Description
FIXED IND 7.2UH 50A 1.2 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.2 µH Shielded Wirewound Inductor 50 A 1.2mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ERU33M-7R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
1.299" L x 1.142" W (33.00mm x 29.00mm)
Height - Seated (Max)
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,48000 €6,48 €
105,32800 €53,28 €
254,92920 €123,23 €
504,64800 €232,40 €
1004,38290 €438,29 €
3004,03170 €1.209,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €