Surface Potential Sensor Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFS31D57-03

DigiKey Part Number
445-EFS31D57-03-ND
Manufacturer
Manufacturer Product Number
EFS31D57-03
Description
SENSOR EFS SURFACE POTENTIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surface Potential Sensor Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Surface Potential Sensor
Output Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,36000 €194,36 €
5181,95800 €909,79 €
10177,33600 €1.773,36 €
40169,19575 €6.767,83 €
Manufacturers Standard Package
Unit Price without VAT:194,36000 €
Unit Price with VAT:231,28840 €