
ECO2425SLD-D01H017 | |
|---|---|
DigiKey Part Number | 445-16088-ND |
Manufacturer | |
Manufacturer Product Number | ECO2425SLD-D01H017 |
Description | XFMR FLYBACK AC/DC CONV 722UH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2425SLD-D01H017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 100 ~ 370V | |
Voltage - Auxiliary | 12.7V @ 2.33A | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 722µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 1.181" W (26.00mm x 30.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Footprint | 1.024" L x 1.181" W (26.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,73800 € | 47,38 € |
| 25 | 4,54680 € | 113,67 € |
| 50 | 4,40600 € | 220,30 € |
| 192 | 4,14380 € | 795,61 € |
| 384 | 4,01391 € | 1.541,34 € |
| 576 | 3,93960 € | 2.269,21 € |
| 1.152 | 3,81532 € | 4.395,25 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |











