
ECO2425SEO-D06V014 | |
|---|---|
DigiKey Part Number | 445-ECO2425SEO-D06V014-ND |
Manufacturer | |
Manufacturer Product Number | ECO2425SEO-D06V014 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 50kHz Through Hole |
Datasheet | Datasheet |
Category | Applications Flyback Converters |
Manufacturer TDK | Frequency 50kHz |
Series | Operating Temperature -30°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.181" L x 1.024" W (30.00mm x 26.00mm) |
Type For AC/DC Converters | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,92975 € | 237,19 € |
| Unit Price without VAT: | 5,92975 € |
|---|---|
| Unit Price with VAT: | 7,05640 € |

