Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 65kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2425SEO-D04V017

DigiKey Part Number
445-16085-ND
Manufacturer
Manufacturer Product Number
ECO2425SEO-D04V017
Description
XFMR FLYBACK AC/DC CONV 428UH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 65kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2425SEO-D04V017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3000Vrms
Manufacturer
TDK
Inductance @ Frequency
428µH @ 10kHz
Series
Frequency
65kHz
Packaging
Bulk
Operating Temperature
-30°C ~ 120°C
Part Status
Active
Mounting Type
Through Hole
Type
For AC/DC Converters
Size / Dimension
1.240" L x 0.984" W (31.50mm x 25.00mm)
Applications
Flyback Converters
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Primary
169 ~ 312V
Footprint
1.240" L x 0.984" W (31.50mm x 25.00mm)
Voltage - Auxiliary
22V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1355,55111 €749,40 €
Manufacturers Standard Package
Unit Price without VAT:5,55111 €
Unit Price with VAT:6,60582 €