
ECO2420SEO-D02V019 | |
|---|---|
DigiKey Part Number | 445-16079-ND |
Manufacturer | |
Manufacturer Product Number | ECO2420SEO-D02V019 |
Description | XFMR FLYBACK AC/DC CONV 278UH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 33kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2420SEO-D02V019 Models |
Category | Voltage - Isolation 3000Vrms |
Manufacturer TDK | Inductance @ Frequency 278µH @ 10kHz |
Series | Frequency 33kHz |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 1.122" L x 0.945" W (28.50mm x 24.00mm) |
Applications Flyback Converters | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Primary 85 ~ 138V | Footprint 1.122" L x 0.945" W (28.50mm x 24.00mm) |
Voltage - Auxiliary 12.3V @ 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,55107 € | 832,66 € |
| Unit Price without VAT: | 5,55107 € |
|---|---|
| Unit Price with VAT: | 6,60577 € |

