Flyback Converters For For AC/DC Converters SMPS Transformer 1250Vrms Isolation 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2219SEO-D02V016

DigiKey Part Number
445-16074-ND
Manufacturer
Manufacturer Product Number
ECO2219SEO-D02V016
Description
XFMR FLYBCK AC/DC CONV 3.22MH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 1250Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2219SEO-D02V016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1250Vrms
Manufacturer
TDK
Inductance @ Frequency
3.22mH @ 10kHz
Series
Frequency
100kHz
Packaging
Bulk
Operating Temperature
-30°C ~ 120°C
Part Status
Active
Mounting Type
Through Hole
Type
For AC/DC Converters
Size / Dimension
0.945" L x 0.906" W (24.00mm x 23.00mm)
Applications
Flyback Converters
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Primary
264 ~ 373V
Footprint
0.945" L x 0.906" W (24.00mm x 23.00mm)
Voltage - Auxiliary
5V @ 90mA, 12.4V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2103,89376 €817,69 €
Manufacturers Standard Package
Unit Price without VAT:3,89376 €
Unit Price with VAT:4,63357 €