
ECO2020SEO-D09V015 | |
|---|---|
DigiKey Part Number | 445-16070-ND |
Manufacturer | |
Manufacturer Product Number | ECO2020SEO-D09V015 |
Description | XFMR FLYBCK AC/DC CONV 12.6MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2020SEO-D09V015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 154 ~ 312V | |
Voltage - Auxiliary | 12V @ 500mA | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | 12.6mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.768" W (22.50mm x 19.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Footprint | 0.886" L x 0.768" W (22.50mm x 19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,94276 € | 887,12 € |
| Unit Price without VAT: | 3,94276 € |
|---|---|
| Unit Price with VAT: | 4,69188 € |

