
ECO2020SEO-D07H016 | |
|---|---|
DigiKey Part Number | 445-16068-ND |
Manufacturer | |
Manufacturer Product Number | ECO2020SEO-D07H016 |
Description | XFMR FLYBACK AC/DC CONV 1.3MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3600Vrms Isolation 65kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2020SEO-D07H016 Models |
Category | Voltage - Isolation 3600Vrms |
Manufacturer TDK | Inductance @ Frequency 1.3mH @ 100kHz |
Series | Frequency 65kHz |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.925" L x 1.063" W (23.50mm x 27.00mm) |
Applications Flyback Converters | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Primary 85 ~ 264V | Footprint 0.925" L x 1.063" W (23.50mm x 27.00mm) |
Voltage - Auxiliary 21.5V @ 465mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,89375 € | 778,75 € |
| Unit Price without VAT: | 3,89375 € |
|---|---|
| Unit Price with VAT: | 4,63356 € |

