
ECO2020SEO-D03V016 | |
|---|---|
DigiKey Part Number | 445-16065-ND |
Manufacturer | |
Manufacturer Product Number | ECO2020SEO-D03V016 |
Description | XFMR FLYBACK AC/DC CONV 764UH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3600Vrms Isolation 124kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2020SEO-D03V016 Models |
Category | Voltage - Isolation 3600Vrms |
Manufacturer TDK | Inductance @ Frequency 764µH @ 100kHz |
Series | Frequency 124kHz |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.886" L x 0.768" W (22.50mm x 19.50mm) |
Applications Flyback Converters | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Primary 85 ~ 276V | Footprint 0.886" L x 0.768" W (22.50mm x 19.50mm) |
Voltage - Auxiliary 12V @ 850mA, 17V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,89378 € | 700,88 € |
| Unit Price without VAT: | 3,89378 € |
|---|---|
| Unit Price with VAT: | 4,63360 € |

