
ECO2020SEO-D01V016 | |
|---|---|
DigiKey Part Number | 445-16063-ND |
Manufacturer | |
Manufacturer Product Number | ECO2020SEO-D01V016 |
Description | XFMR FLYBACK AC/DC CONV 550UH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 50kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2020SEO-D01V016 Models |
Category | Voltage - Isolation 3750Vrms |
Manufacturer TDK | Inductance @ Frequency 550µH @ 10kHz |
Series | Frequency 50kHz |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.768" L x 0.886" W (19.50mm x 22.50mm) |
Applications Flyback Converters | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Primary 70 ~ 265V | Footprint 0.768" L x 0.886" W (19.50mm x 22.50mm) |
Voltage - Auxiliary 12.5V @ 800mA, 15V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,89373 € | 876,09 € |
| Unit Price without VAT: | 3,89373 € |
|---|---|
| Unit Price with VAT: | 4,63354 € |

