
ECO2017SEO-D01V017 | |
|---|---|
DigiKey Part Number | 445-16058-ND |
Manufacturer | |
Manufacturer Product Number | ECO2017SEO-D01V017 |
Description | XFMR FLYBCK AC/DC CONV 1.49MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2017SEO-D01V017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 75 ~ 326V | |
Voltage - Auxiliary | 5.7V @ 200mA, 12V @ 90mA, 12.8V @ 600mA, 15.2V @ 50mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 1.49mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.768" L x 0.886" W (19.50mm x 22.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Footprint | 0.768" L x 0.886" W (19.50mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,94276 € | 827,98 € |
| Unit Price without VAT: | 3,94276 € |
|---|---|
| Unit Price with VAT: | 4,69188 € |

